Cornell Dubilier CMR03C3R0DOCR

Capacitor, mica, 3Pf, 300Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR03C3R0DOCR
$ 24.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR03C3R0DOCR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 24.08
$ 2.315
Stock
2,246
7,163
Authorized Distributors
4
6
Capacitance
3 pF
3 pF
Mount
-
PCB, Through Hole
Case/Package
Radial
2711
Voltage Rating (DC)
300 V
300 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Military Standard
MIL-PRF-39001
Not
Height - Seated (Max)
-
4.8006 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCMR04C3R0DODR
Capacitor, mica,3Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR04C3R0DODR
Cornell DubilierCD15CD030DO3
Cap Mica 3pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15CD030DO3F
Cap Mica 3pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C

Descriptions

Descriptions of Cornell Dubilier CMR03C3R0DOCR provided by its distributors.

Capacitor, mica,3Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C3R0DOCR
Cap Mica 3pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm (0.01%FR) 125C
Mica Capacitor, Mica, 300V, 16.6667% +Tol, 16.6667% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount
Capacitor, CMRMICA3300 | Cornell-Dubilier CMR03C3R0DOCR
Mica Capacitors 3pF 300V +/- .5pF
High-Reliability, Mica Capacitors 3µF 300V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor