Cornell Dubilier CMR03C3R0DOCM

Capacitor, mica, 3Pf, 300Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR03C3R0DOCM
$ 12.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR03C3R0DOCM.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 12.576
$ 20.03
Stock
2,424
1,807
Authorized Distributors
5
4
Capacitance
3 pF
3 pF
Mount
-
-
Case/Package
Radial
200
Voltage Rating (DC)
300 V
300 V
Tolerance
-
-
Temperature Coefficient
-
200 ppm/°C
Military Standard
MIL-PRF-39001
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCMR04C3R0DODM
Capacitor, mica,3Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR04C3R0DODM
Cornell DubilierCMR04C3R0DODR
Capacitor, mica,3Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR04C3R0DODR
Cornell DubilierCD15CD030DO3
Cap Mica 3pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CMR03C3R0DOCM provided by its distributors.

Capacitor, mica,3Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C3R0DOCM
Cap Mica 3pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm (1%FR) 125C
Mica Capacitor, Mica, 300V, 16.6667% +Tol, 16.6667% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount
Capacitor, CMRMICA3300 | Cornell-Dubilier CMR03C3R0DOCM
High-Reliability, Mica Capacitors 3µF 300V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor