Cornell Dubilier CM06FD472GO3

Cap Mica 0.0047uF 500V 2% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125C T/R
$ 22.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM06FD472GO3.

IHS

Datasheet13 pages3 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Sager Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 22.08
$ 54.27
Stock
2,240
1,200
Authorized Distributors
4
5
Capacitance
4.7 nF
4.7 nF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
-
Military Standard
MIL-C-5
MIL-PRF-39001
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD472GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7035
Cornell DubilierCD19FD472GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7035
Cornell DubilierCD30FD472GO3
Cap Mica 0.0047uF 500V 2% (19.8 X 6.9 X 21.8mm) Radial 11.1mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CM06FD472GO3 provided by its distributors.

Cap Mica 0.0047uF 500V 2% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125C T/R
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0047uF, 7035
Mica Radial Lead Capacitors 4700pF 500V 2%
Capacitor, mica,4.7Nf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM06FD472GO3
Radial-Leaded Dipped Mica Capacitors 500V
MICA500V | Cornell-Dubilier CM06FD472GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor