Cornell Dubilier CD30FD472GO3

Cap Mica 0.0047uF 500V 2% (19.8 X 6.9 X 21.8mm) Radial 11.1mm 125C T/R
$ 21.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD472GO3.

Newark

Datasheet13 pages6 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 21.11
$ 21.93
Stock
1,901
2,363
Authorized Distributors
4
4
Capacitance
4.7 nF
4.7 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
21.7932 mm
21.7932 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD30FD502GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount
Cornell DubilierCD19FD472GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7035
Cornell DubilierCD19FD472GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7035

Descriptions

Descriptions of Cornell Dubilier CD30FD472GO3 provided by its distributors.

Cap Mica 0.0047uF 500V 2% (19.8 X 6.9 X 21.8mm) Radial 11.1mm 125C T/R
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7827
MICA, 4700 Cap, 500V | Cornell-Dubilier CD30FD472GO3
Silver Mica Capacitor 4700Pf, 500V, 2%, Radial; Capacitance:4700Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:11.1Mm; Capacitor Case/Package:Radial Leaded; Product Length:19.8Mm Rohs Compliant: No |Cornell Dubilier CD30FD472GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor