Cornell Dubilier CM06FD222JO3

Cap Mica 0.0022uF 500V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125C T/R
$ 8.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM06FD222JO3.

IHS

Datasheet13 pages3 years ago

Farnell

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.66%

Alternate Parts

Price @ 1000
$ 8.333
$ 28.633
Stock
7,664
2,185
Authorized Distributors
6
5
Capacitance
2.2 nF
2.2 nF
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
MIL-C-5
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD222JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount
Cornell DubilierCD19FD222JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount
Cornell DubilierCD30FD222JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CM06FD222JO3 provided by its distributors.

Cap Mica 0.0022uF 500V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125C T/R
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0022uF, 6725
2200 pF Mica Capacitor 500V Radial Leads
Mica Radial Lead Capacitors 2200pF 500V
Radial-Leaded Dipped Mica Capacitors 500V
MICA500V | Cornell-Dubilier CM06FD222JO3
Radial CM06 500V 2200pF ±5% 70ppm/C
2.2nF ¡À5% 500V 17mm*6.4mm*13.5mm
Silver Mica Capacitor 2200Pf, 500V, 5%, Radial; Capacitance:2200Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17Mm Rohs Compliant: No |Cornell Dubilier CM06FD222JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor