Cornell Dubilier CD19FD222JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD222JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages7 years ago

Sager Electronics

New Yorker Electronics

Newark

Mouser

Inventory History

3 month trend:
-47.64%

Alternate Parts

Price @ 1000
$ 5.02
$ 4.335
$ 4.335
Stock
13,020
3,225
3,225
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD202JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
Cornell DubilierCD19FD202JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
Cornell DubilierCD16FD222JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD222JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount
Cap Mica 0.0022uF 500V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125C
Capacitor, Mica, Cap 2200pF, Tol 5%, RadialDIPped, 500VDC, LS 8.7mm | Cornell-Dubilier CD19FD222JO3F
CD19 Series 500 V 2200 pF ±5 % Tolerance LS=8.7mm Radial Dipped Mica Capacitor
Silver Mica Capacitor 2200Pf, 500V, 5%, Radial; Capacidad:2200Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD19FD222JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD19FD222JO3-F