Cornell Dubilier CM06FD102GO3

Cap Mica 0.001uF 500V 2% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125C T/R
$ 5.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM06FD102GO3.

IHS

Datasheet13 pages3 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+33.33%

Alternate Parts

Price @ 1000
$ 5.956
$ 3.39
$ 3.39
Stock
2,689
3,726
3,726
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
MIL-C-5
Not
Not
Height - Seated (Max)
-
13.208 mm
13.208 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCM06FD911GO3
CM06 Series 500 V 910 pF ±2 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor

Descriptions

Descriptions of Cornell Dubilier CM06FD102GO3 provided by its distributors.

Cap Mica 0.001uF 500V 2% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125C T/R
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.001uF, 6522
CM06 Series 500 V 1000 pF ±2 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
Capacitor, mica,1Nf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM06FD102GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor