Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD19FD102GO3F

Cap Mica 0.001uF 500V 2% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125C
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD102GO3F.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
+5.82%

Alternate Parts

Price @ 1000
$ 3.04
$ 5.46
$ 5.46
Stock
5,375
402
402
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
MIL-C-5
MIL-C-5
Height - Seated (Max)
13.208 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD19FD112GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0011uF, Through Hole Mount
Cornell DubilierCD19FD112JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0011uF, Through Hole Mount
Cornell DubilierCD19FD911GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD102GO3F provided by its distributors.

Cap Mica 0.001uF 500V 2% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125C
Capacitor;Mica;Cap 1000pF;Tol 2%;Radial DIPped;Vol-Rtg 500VDC;LS 8.7mm | Cornell-Dubilier CD19FD102GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522
SILVER MICA CAPACITOR 1000PF, 500V, 2%,; SILVER MICA CAPACITOR 1000PF, 500V, 2%, RADIAL; Capacitance: 1000pF; Voltage(DC): 500V; Capacitance Tolerance: ± 2%; Capacitor Terminals: PC Pin; Lead Spacing: 8.7mm; Capacitor Case /

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor