Cornell Dubilier CM05FD271FO3

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount, 4721
$ 8.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM05FD271FO3.

IHS

Datasheet13 pages3 years ago
Datasheet7 pages12 years ago

Electro Sonic

Jameco

Sager Electronics

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 8.62
$ 3.27
$ 3.27
Stock
2,350
5,153
5,153
Authorized Distributors
4
6
6
Capacitance
270 pF
270 pF
270 pF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
-
9.906 mm
9.906 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD271FO3
Cap Mica 270pF 500V 1% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125C T/R
Cornell DubilierCD15FD251FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00025uF, Through Hole Mount
Cornell DubilierCD15FD251FO3F
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00025uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CM05FD271FO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount, 4721
Mica Capacitor 270pF 1% 500V Radial Through Hole
Mica Radial Lead Capacitors 270pF 500V 1%
Capacitor, mica,270Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM05FD271FO3
Radial-Leaded Dipped Mica Capacitors 500V
MICA500V | Cornell-Dubilier CM05FD271FO3
270pF ¡À1% 500V 11.9mm*5.3mm*9.9mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor