What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD15FD251FO3

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00025uF, Through Hole Mount
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD251FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Master Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.81
$ 3.039
Stock
1
231
Authorized Distributors
4
6
Capacitance
250 pF
250 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
9.906 mm
9.906 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15FD271FO3
Cap Mica 270pF 500V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15FD271JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount
Cornell DubilierCD15FD271JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD251FO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00025uF, Through Hole Mount
Cap Mica 250pF 500V 1%( 11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD15FD251FO3
Silver Mica Capacitor 250Pf, 500V, 1%, Radial; Capacitance:250Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.9Mm Rohs Compliant: No |Cornell Dubilier CD15FD251FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor