Cornell Dubilier CM05ED270GO3

Cap Mica 27pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM05ED270GO3.

IHS

Datasheet13 pages3 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.42
$ 1.583
Stock
7,060
2,849
Authorized Distributors
6
6
Capacitance
27 pF
27 pF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
-
-
Height - Seated (Max)
-
9.0932 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED270GO3
Cap Mica 27pF 500V 2%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED270GO3F
Cap Mica 27pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierMCM01010DD270GF
Cap Mica 27pF 500V 2% (10.16 X 12.7mm) PC Pin 200C Medical Bulk

Descriptions

Descriptions of Cornell Dubilier CM05ED270GO3 provided by its distributors.

Cap Mica 27pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 4517
Mica Radial Lead Capacitors 27pF 500V 2%
Capacitor, mica,27Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,-20,100Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM05ED270GO3
Radial-Leaded Dipped Mica Capacitors 500V
MICA500V | Cornell-Dubilier CM05ED270GO3
Radial CM05 500V 27pF ±2% 100ppm/C
27pF ¡À2% 500V 11.4mm*4.3mm*9.1mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor