Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15ED270GO3

Cap Mica 27pF 500V 2%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
$ 1.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED270GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+4.44%

Alternate Parts

Price @ 1000
$ 1.761
$ 4.05
Stock
1,385
5,692
Authorized Distributors
6
6
Capacitance
27 pF
27 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
-
-
Height - Seated (Max)
9.0932 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD10ED270JO3F
Capacitor; Mica; Cap 27pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 3.6 mm
Cornell DubilierCD10ED270JO3
Cap Mica 27pF 500V 5%( 9.4 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R
Cornell DubilierCD5EC270JO3F
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C T/R
Cornell DubilierCD5EC270JO3
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C
Cornell DubilierCDV19EF270JO3F
Cap Mica 27pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125C | Cornell-Dubilier CDV19EF270JO3F

Descriptions

Descriptions of Cornell Dubilier CD15ED270GO3 provided by its distributors.

Cap Mica 27pF 500V 2%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 4517
MICA500V | Cornell-Dubilier CD15ED270GO3
Silver Mica Capacitor 27Pf, 500V, 2%, Radial; Capacitance:27Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15ED270GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor