Cornell Dubilier CM05ED220JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount, 4517
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM05ED220JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-2.66%

Alternate Parts

Price @ 1000
$ 2.67
$ 1.251
$ 1.251
Stock
4,327
4,255
4,255
Authorized Distributors
6
5
5
Capacitance
22 pF
22 pF
22 pF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
-
-
Military Standard
MIL-C-5
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCM04ED220JO3
Cap Mica 22pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R
Cornell DubilierCD15ED220JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 2.2e-05uF, Through Hole Mount
Cornell DubilierCD15ED220JO3F
CAPACITOR, MICA, CAP 22PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM

Descriptions

Descriptions of Cornell Dubilier CM05ED220JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount, 4517
Mica Capacitors 22pF 500V 5% | Cornell-Dubilier CM05ED220JO3
Mica Radial Lead Capacitors 22pF 500V 5%
Radial-Leaded Dipped Mica Capacitors 500V
CDE Mica Capacitors 22.0 pF 50
RESIN-COATED, RADIAL-LEADED SOLID TANTALUM CAPACITORS
Radial CM05 500V 22pF ±5% 100ppm/C
22pF ¡À5% 500V 11.4mm*4.3mm*9.1mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor