Cornell Dubilier CD17ED220JO3

High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V
$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD17ED220JO3.

New Yorker Electronics

Datasheet3 pages4 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-1.27%

Alternate Parts

Price @ 1000
$ 1.279
$ 2.828
$ 2.828
Stock
4,259
3,624
3,624
Authorized Distributors
5
6
6
Capacitance
22 pF
22 pF
22 pF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Military Standard
-
MIL-C-5
MIL-C-5
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED220JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 2.2e-05uF, Through Hole Mount
Cornell DubilierCD15ED220JO3F
CAPACITOR, MICA, CAP 22PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCM05ED220JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount, 4517

Descriptions

Descriptions of Cornell Dubilier CD17ED220JO3 provided by its distributors.

High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount, 4517
Mica Capacitors 22pF 500V +/-5% | Cornell-Dubilier CD17ED220JO3
Radial CD17 500V 22pF ±5% -20/+100ppm/Cel ppm/C
Silver Mica Capacitor 22Pf, 500V, 5%, Radial; Capacitance:22Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD17ED220JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor