Cornell Dubilier CGR103U050V4C

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGR 50V 10000muF -10% +75% 2.000Dia 50.80mm
$ 33.639
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGR103U050V4C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Sager Electronics

Farnell

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGR962U040V3L
CGR Series 40 V 9600 uF 51 x 92 mm 105°C Aluminum Electrolytic Capacitor
Cornell DubilierCGS902U040R4C
Cap Aluminum 9000uF 40V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.019 Ohm 8200mA 85°C
Cornell DubilierCG113U035U4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors

Descriptions

Descriptions of Cornell Dubilier CGR103U050V4C provided by its distributors.

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGR 50V 10000muF -10% +75% 2.000Dia 50.80mm
Capacitors, Aluminum Electrolytic, Screw Terminal 10 mF 220/250Vac X2 | Cornell-Dubilier CGR103U050V4C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 10000uF, Chassis Mount
Cap Aluminum Lytic 10000uF 50V -10% to 75% (50.8 X 104.775mm) Screw Terminal 0.011 Ohm 18500mA 2000h 105C
105 ºC High Temp Screw Terminal Aluminum Electrolytic
Aluminum Electrolytic Capacitor 10000Uf, 50V, +75, -10%, Screw; Rango De Producto:Serie Cgr; Capacidad:10000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:50V; Diámetro:50.8Mm; Resistencia Esr:0.0113Ohm; Altura:105Mm |Cornell Dubilier CGR103U050V4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor