Cornell Dubilier CGS902U040R4C

Cap Aluminum 9000uF 40V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.019 Ohm 8200mA 85°C
$ 35.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS902U040R4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+1633%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierCGS962U050V4C
Cap Aluminum 9600uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 10300mA 85°C
Cornell DubilierCG922U025R4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS922U030R3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D500LPN902UCA5M
SERIES: U36D; VOLT: 50; CAP: 9000; DIA X LENGTH: 50X104; PACKAGING: LG
United Chemi-ConE36D101LPN862MAA5M
SERIES: U36D; VOLT: 100; CAP: 8600; DIA X LENGTH: 34X104; PACKAGING: LG
United Chemi-ConE36D201LPN822TDB7M
Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier CGS902U040R4C provided by its distributors.

Cap Aluminum 9000uF 40V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.019 Ohm 8200mA 85°C
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 40V 9000muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitors - Screw Terminal 9000uF 165Vac 25volt
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 9000uF, Chassis Mount
Capacitor; Al;9000uF;High Cap. Computer Grade;Screw;-10%;+75%;40VDC;50Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:9000µF; Voltage Rating:40VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R4C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 9000UF, 40V, SCREW; Capacitance:9000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:40V; ESR:0.019ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor