Cornell Dubilier CGS902U100V5L

Aluminum Electrolytic Capacitors - Screw Terminal 9000uF 100V-10+75%
$ 44.467
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS902U100V5L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+2.38%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS902U040R4C
Cap Aluminum 9000uF 40V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.019 Ohm 8200mA 85°C
Cornell DubilierCG922U025R4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS962U050V4C
Cap Aluminum 9600uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 10300mA 85°C
United Chemi-ConE36D500LPN902UCA5M
SERIES: U36D; VOLT: 50; CAP: 9000; DIA X LENGTH: 50X104; PACKAGING: LG
United Chemi-ConE36D101LPN862MAA5M
SERIES: U36D; VOLT: 100; CAP: 8600; DIA X LENGTH: 34X104; PACKAGING: LG
United Chemi-ConE36D201LPN822TDB7M
Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier CGS902U100V5L provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 9000uF 100V-10+75%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 100V 9000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 9000uF, Chassis Mount
Aluminum Electrolytic Capacitor 9000Uf, 100V, +75, -10%, Screw; Capacitance:9000Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.024Ohmrohs Compliant: Yes |Cornell Dubilier CGS902U100V5L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGS902U100V5L.