Cornell Dubilier CGS801T450V4L

Cap Aluminum 800uF 450V -10% to 50% (50.8 X 117.475mm) Clamp Mount Screw Terminal 0.108 Ohm 4400mA 85°C
$ 63.169
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS801T450V4L.

Official Datasheet10 years ago

Inventory History

3 month trend:
+290%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS801T350V4C
Cap Aluminum 800uF 350V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.17 Ohm 3400mA 85C
Cornell DubilierCGS721T250R4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE32D401LPN851TDE3M
SERIES: 32D; VOLT: 400; CAP: 850; DIA X LENGTH: 63X143; PACKAGING: LG
Cornell DubilierCG801U050R2C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
NichiconLQR2W821MSEC
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF 450 V DC, QR SERIES 5000H 35(DIA.)X110MM
NichiconLQR2G821MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LQR 400V 820muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier CGS801T450V4L provided by its distributors.

Cap Aluminum 800uF 450V -10% to 50% (50.8 X 117.475mm) Clamp Mount Screw Terminal 0.108 Ohm 4400mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 450V 800muF -10% +50% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 800uF, Chassis Mount
Capacitor; Al;800uF;High Cap. Computer Grade;Screw;-10%;+50%;450VDC;525Svdc
ALUMINUM ELECTROLYTIC CAPACITOR 800UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 800UF, 450V, +50%, -10%, SCREW; Capacitance: 800µF; Voltage(DC): 450V; Voltage(AC): -; Capacitance Tolerance: -10%, +50%; Capacitor Terminals: Screw; L
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:800µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V4L; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 800UF, 450V, SCREW; Capacitance:800µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:450V; ESR:0.108ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:117.5mm; Diameter:50.8mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor