Cornell Dubilier CGS801T350V4C

Cap Aluminum 800uF 350V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.17 Ohm 3400mA 85C
$ 45.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS801T350V4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS721T250R4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS801T450V4L
Cap Aluminum 800uF 450V -10% to 50% (50.8 X 117.475mm) Clamp Mount Screw Terminal 0.108 Ohm 4400mA 85°C
United Chemi-ConE32D401LPN851TDE3M
SERIES: 32D; VOLT: 400; CAP: 850; DIA X LENGTH: 63X143; PACKAGING: LG
Cornell DubilierCG801U050R2C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
NichiconLQR2W821MSEC
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF 450 V DC, QR SERIES 5000H 35(DIA.)X110MM
NichiconLQR2G821MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LQR 400V 820muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier CGS801T350V4C provided by its distributors.

Cap Aluminum 800uF 350V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.17 Ohm 3400mA 85C
CGS Series 800 uF 350 V ±75 % Screw Terminal Aluminum Electrolytic Capacitor
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 800uF, Chassis Mount
Capacitor; Al;800uF;High Cap. Computer Grade;Screw;-10%;+50%;350VDC;400Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:800µF; Voltage Rating:350VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V4C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor