Cornell Dubilier CG801U050R2C

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
$ 21.65
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG801U050R2C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1994-09-04
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierDCMC821T250AA2B
Capacitors, Aluminum Electrolytic, Screw Terminal 820UF 250V | Cornell-Dubilier DCMC821T250AA2B
Cornell DubilierCGS721T250R4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConERWF451LGB821MC60M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF
NichiconLQR2W821MSEC
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF 450 V DC, QR SERIES 5000H 35(DIA.)X110MM
NichiconLQR2G821MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LQR 400V 820muF ±20% 1.378Dia 35.00mm
NichiconLQR2V821MSEC
Cap Aluminum Lytic 820uF 350V 20% (35 X 80mm) Screw Terminal 3300mA 5000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier CG801U050R2C provided by its distributors.

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CG 50V 800muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 800uF, Chassis Mount
ALUMINUM ELECTROLYTIC CAPACITOR 800UF, 50V, +75, -10%, SCREW; Capacitance: 800µF; Voltage(DC): 50V; Voltage(AC): -; Capacitance Tolerance: -10%, +75%; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Po 26F630
Aluminum Electrolytic Capacitor 800Uf, 50V, +75, -10%, Screw; Rango De Producto:Serie Cg; Capacidad:800Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:50V; Diámetro:34.9Mm; Resistencia Esr:0.072Ohm; Altura:54Mm |Cornell Dubilier CG801U050R2C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor