Cornell Dubilier CGS651T450V4C

Cap Aluminum 650uF 450V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.154 Ohm 3700mA 85°C
$ 47.939
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS651T450V4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+149%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS651T350V3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierDCMC681T450AC2B
Aluminum Electrolytic Capacitors - Screw Terminal 680uF 450V 10%+50% 1 .375x4.125
Cornell DubilierCGS591T200R3C
CAPACITOR, ALUM ELECTROLYTIC,590 UF,-10,+50%,200 VDC, SCREW TERMINAL,1.375X3.125IN
KYOCERA AVXLNU2H681MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF 500 V DC, NU SERIES 5000H 51 X 75MM
KYOCERA AVXLNUN7681MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF 525 V DC, NU SERIES 5000H 51 X 85MM
NichiconLNT2H681MSEF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier CGS651T450V4C provided by its distributors.

Cap Aluminum 650uF 450V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.154 Ohm 3700mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 450V 650muF -10% +50% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 650uF, Chassis Mount
Capacitor; Al;650uF;High Cap. Computer Grade;Screw;-10%;+50%;450VDC;525Svdc
ALUMINUM ELECTROLYTIC CAPACITOR 650UF, 450V, +50%, -10%, SCREW; Capacitance:650µF; Voltage(DC):450V; Voltage(AC):-; Capacitance Tolerance:-10%, +50%; Lifetime @ Temperature:3000 hours @ 105°C; Polarit 69K1893
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:650µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V4C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 650UF, 450V, SCREW; Capacitance:650µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:450V; ESR:0.154ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:50.8mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor