Cornell Dubilier CGS591T200R3C

Capacitor, Alum Electrolytic, 590 Uf, -10, +50%, 200 VDC, Screw Terminal, 1.375X3.125IN
$ 22.02
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS591T200R3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+117%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConE36D251LPN561TA54M
SERIES: 36DA; VOLT: 250; CAP: 560; DIA X LENGTH: 34X53; PACKAGING: LG
Cornell DubilierCGS551T250R4C
Capacitor; Al Electrolytic;550uF;250VDC;-10%;+50%;Radial;1.375In.Dia.;3.6A;-40D
Cornell Dubilier500C551T250AC2B
Aluminum Electrolytic Capacitors - Screw Terminal 550uF 250V 10%+50%
Cornell DubilierPSU54015A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 540uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier CGS591T200R3C provided by its distributors.

CAPACITOR, ALUM ELECTROLYTIC,590 UF,-10,+50%,200 VDC, SCREW TERMINAL,1.375X3.125IN
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 200V 590muF -10% +50% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 590uF, Chassis Mount
Aluminum Electrolytic Capacitor 590Uf, 200V, +50%, -10%, Screw; Rango De Producto:Serie Cgs; Capacidad:590Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:200V; Diámetro:35Mm; Resistencia Esr:0.151Ohm; Altura:79.4Mm |Cornell Dubilier CGS591T200R3C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor