Cornell Dubilier DCMC681T450AC2B

Aluminum Electrolytic Capacitors - Screw Terminal 680uF 450V 10%+50% 1 .375x4.125
$ 21.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC681T450AC2B.

Farnell

Datasheet16 pages4 years ago

New Yorker Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCGS651T450V4C
Cap Aluminum 650uF 450V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.154 Ohm 3700mA 85°C
Cornell DubilierCGS651T350V3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS721T250R4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
KYOCERA AVXLNU2H681MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF 500 V DC, NU SERIES 5000H 51 X 75MM
KYOCERA AVXLNUN7681MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF 525 V DC, NU SERIES 5000H 51 X 85MM
NichiconLNT2H681MSEF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier DCMC681T450AC2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 680uF 450V 10%+50% 1 .375x4.125
CAPACITOR, ALUM ELECTROLYTIC,680 UF,-10,+50%,450 VDC, SCREW TERMINAL,1.375X4.125IN
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR DCMC 450V 680muF -10% +50% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 680uF, Chassis Mount
Aluminum Electrolytic Capacitor 680Uf, 450V, +50%, -10%, Screw; Rango De Producto:Serie Dcm; Capacidad:680Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:450V; Diámetro:34.93Mm; Resistencia Esr:0.1695Ohm; Altura:34.93Mm |Cornell Dubilier DCMC681T450AC2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor