Cornell Dubilier CGS551T250R4C

Capacitor; Al Electrolytic; 550uF; 250VDC; -10%; +50%; Radial; 1.375In.Dia.; 3.6A; -40D
$ 32.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS551T250R4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+137%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier500C551T250AC2B
Aluminum Electrolytic Capacitors - Screw Terminal 550uF 250V 10%+50%
Cornell DubilierCG551T350V4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS591T200R3C
CAPACITOR, ALUM ELECTROLYTIC,590 UF,-10,+50%,200 VDC, SCREW TERMINAL,1.375X3.125IN
United Chemi-ConE36D251LPN561TA54M
SERIES: 36DA; VOLT: 250; CAP: 560; DIA X LENGTH: 34X53; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS551T250R4C provided by its distributors.

Capacitor; Al Electrolytic;550uF;250VDC;-10%;+50%;Radial;1.375In.Dia.;3.6A;-40D
Cap Aluminum 550uF 250V -10% to 50% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.098 Ohm 3600mA 85°C
CGS Series 250 V 550 uF 35x105mm Screw Terminal Aluminum Electrolytic Capacitor
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 550uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 250V 550
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:550µF; Voltage Rating:250VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R4C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 550UF, 250V, SCREW; Capacitance:550µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:250V; ESR:0.098ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor