What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CG551T350V4C

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
$ 48.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG551T350V4C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Cornell DubilierCGS551T250R4C
Capacitor; Al Electrolytic;550uF;250VDC;-10%;+50%;Radial;1.375In.Dia.;3.6A;-40D
Cornell DubilierHES551G450V4C
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR HES 450V 550muF 0% +50% 2.000Dia 50.80mm
Cornell DubilierCG551T200U3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
United Chemi-ConE36D251LPN561TA54M
SERIES: 36DA; VOLT: 250; CAP: 560; DIA X LENGTH: 34X53; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CG551T350V4C provided by its distributors.

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 550uF, Chassis Mount
Cap Aluminum Lytic 550uF 350V -10% to 50% (50.8 X 104.775mm) Screw Terminal 0.18 Ohm 3300mA 2000h 85C
Aluminum Electrolytic Capacitor 550Uf, 350V, +50%, -10%, Screw; Capacitance:550Μf; Voltage(Dc):350V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CG551T350V4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor