Cornell Dubilier CGS503U025V5L

Capacitors, Aluminum Electrolytic, Screw Terminal 25V 50000UF | Cornell-Dubilier CGS503U025V5L
$ 54.434
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS503U025V5L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+66.67%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS473U025V4C
Cap Aluminum 47000uF 25V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.022 Ohm 9500mA 85°C
Cornell DubilierCGS503U016V3C
Aluminum Electrolytic Capacitor 50000µF 16V -10% to 75% (50.8 x 79.375mm) Screw Terminal
Cornell DubilierCGS553U016V3L
Cap Aluminum 55000uF 16V -10% to 75% (50.8 X 92.075mm) Clamp Mount Screw Terminal 0.018 Ohm 9600mA 85°C
United Chemi-ConE36D150LPN503UCA5M
SERIES: 36DX; VOLT: 15; CAP: 50000; DIA X LENGTH: 50X104; PACKAGING: LG
NichiconLNT1H473MSE
Cap Aluminum Lytic 47000uF 50V 20% (63.5 X 100mm) Screw Terminal 9900mA 2000h 105C Bulk
NichiconLNT1V473MSE
Cap Aluminum Lytic 47000uF 35V 20% (51 X 100mm) Screw Terminal 8400mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier CGS503U025V5L provided by its distributors.

Capacitors, Aluminum Electrolytic, Screw Terminal 25V 50000UF | Cornell-Dubilier CGS503U025V5L
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 25V 50000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 50000uF, Chassis Mount
Aluminum Electrolytic Capacitor 50000Uf, 25V, +75, -10%, Screw; Capacitance:50000Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.018Ohmrohs Compliant: Yes |Cornell Dubilier CGS503U025V5L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor