Cornell Dubilier CGS473U025V4C

Cap Aluminum 47000uF 25V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.022 Ohm 9500mA 85°C
$ 39.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS473U025V4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConE36D150LPN503UCA5M
SERIES: 36DX; VOLT: 15; CAP: 50000; DIA X LENGTH: 50X104; PACKAGING: LG
Cornell DubilierCGS503U016V3C
Aluminum Electrolytic Capacitor 50000µF 16V -10% to 75% (50.8 x 79.375mm) Screw Terminal
Cornell Dubilier500C473T025BB2B
Aluminum Electrolytic Capacitors - Screw Terminal 47000uF 25V 10%+50%
NichiconLNT1V473MSE
Cap Aluminum Lytic 47000uF 35V 20% (51 X 100mm) Screw Terminal 8400mA 2000h 105C Bulk
NichiconLNT1E473MSE
Cap Aluminum Lytic 47000uF 25V 20% (51 X 80mm) Screw Terminal 8300mA 2000h 105C Bulk
United Chemi-ConE36D500HPN473MC79M
SERIES: U36D; VOLT: 50; CAP: 47000; DIA X LENGTH: 50X79; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS473U025V4C provided by its distributors.

Cap Aluminum 47000uF 25V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.022 Ohm 9500mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 25V 47000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 47000uF, Chassis Mount
Capacitor; Al;47000uF;High Cap. Computer Grade;Screw;-10%;+75%;25VDC;30Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:47000µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V4C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 47000UF, 25V, +75, -; CAPACITOR ALUM ELEC 47000UF, 25V, SCREW; Capacitance:47000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:25V; ESR:0.022ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:50.8mm; Capacitor Case Style:CAN

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor