Cornell Dubilier CGS413U025V4C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 39.93
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS413U025V4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.51%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS383U016V3C
Cap Aluminum 38000uF 16V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.021 Ohm 8600mA 85°C
Cornell DubilierDCMC383U050BB2B
Aluminum Electrolytic Capacitors - Screw Terminal 38000uF 50V -10%+75% 2.000x3.125
Cornell DubilierCG403U016V4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
United Chemi-ConE36D500LPN393TCA5M
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 50X104; PACKAGING: LG
United Chemi-ConE36D800LPN393MCA5M
SERIES: U36D; VOLT: 80; CAP: 39000; DIA X LENGTH: 50X105; PACKAGING: LG
United Chemi-ConE36D350HPN393MA92M
SERIES: U36D; VOLT: 35; CAP: 39000; DIA X LENGTH: 34X92; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS413U025V4C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 25V 41000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitors - Screw Terminal 41uF 165Vac 400volts
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 41000uF, Chassis Mount
Cap Aluminum Lytic 41000uF 25V -10% to 75% (50.8 X 104.775mm) Screw Terminal 0.02 Ohm 9800mA 2000h 85C
Aluminum Electrolytic Capacitor 41000Uf, 25V, +75, -10%, Screw; Capacitance:41000Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.02Ohm Rohs Compliant: Yes |Cornell Dubilier CGS413U025V4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor