Cornell Dubilier CG403U016V4C

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
$ 39.9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG403U016V4C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+89.19%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Cornell DubilierCGS403U040W4C
Cap Aluminum 40000uF 40V -10% to 75% (63.5 X 104.775mm) Clamp Mount Screw Terminal 0.01 Ohm 16300mA 85C
Cornell DubilierCGS403U040X4C
Aluminum Electrolytic Capacitors - Screw Terminal 40V 40000uF 3x4.125
Cornell DubilierCGS383U016V3C
Cap Aluminum 38000uF 16V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.021 Ohm 8600mA 85°C
United Chemi-ConE36D500LPN393TCA5M
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 50X104; PACKAGING: LG
United Chemi-ConE32D630HPN393MC92M
SERIES: U32D; VOLT: 63; CAP: 39000; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE36D800LPN393MCA5M
SERIES: U36D; VOLT: 80; CAP: 39000; DIA X LENGTH: 50X105; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CG403U016V4C provided by its distributors.

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CG 16V 40000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 40000uF, Chassis Mount
Capacitors, Aluminum Electrolytic, Screw Terminal 16V 40000uf HI REL | Cornell-Dubilier CG403U016V4C
Cap Aluminum Lytic 40000uF 16V -10% to 75% (50.8 X 104.775mm) Screw Terminal 0.009 Ohm 14700mA 2000h 85C
Aluminum Electrolytic Capacitor 40000Uf, 16V, +75, -10%, Screw; Capacitance:40000Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:0.009Ohm Rohs Compliant: Yes |Cornell Dubilier CG403U016V4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor