Cornell Dubilier DCMC383U050BB2B

Aluminum Electrolytic Capacitors - Screw Terminal 38000uF 50V -10%+75% 2.000x3.125
$ 21.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC383U050BB2B.

Electro Sonic

Datasheet16 pages4 years ago
Datasheet16 pages11 years ago

Farnell

New Yorker Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCGS383U016V3C
Cap Aluminum 38000uF 16V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.021 Ohm 8600mA 85°C
Cornell DubilierCGS353U040V5L
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS413U025V4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D350HPN393MA92M
SERIES: U36D; VOLT: 35; CAP: 39000; DIA X LENGTH: 34X92; PACKAGING: LG
United Chemi-ConE36D500LPN393TCA5M
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 50X104; PACKAGING: LG
United Chemi-ConE32D630HPN393MC92M
SERIES: U32D; VOLT: 63; CAP: 39000; DIA X LENGTH: 50X92; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier DCMC383U050BB2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 38000uF 50V -10%+75% 2.000x3.125
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR DCMC 50V 38000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 38000uF, Chassis Mount
Cap Aluminum Lytic 38000uF 50V -10% to 75% (50.8 X 79.38mm) Screw Terminal 0.016 Ohm 11900mA 2000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR 38000UF, 50V, +75, -10%, SCREW; Capacitance:38000µF; Voltage Rating:50V; Product Range:DCMC Series; Lifetime @ Temperature:2000 hours @ 85°C; Capacitance Tolerance:+75%,
Aluminum Electrolytic Capacitor 38000Uf, 50V, +75, -10%, Screw; Rango De Producto:Serie Dcm; Capacidad:38000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:50V; Diámetro:50.8Mm; Resistencia Esr:0.0163Ohm; Altura:79.38Mm |Cornell Dubilier DCMC383U050BB2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor