Cornell Dubilier CGS362T450X4L

Aluminum Electrolytic Capacitor, 3600Uf, 450V
$ 204.79
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS362T450X4L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 204.79
$ 305.09
Stock
400
336
Authorized Distributors
4
6
Capacitance
3.6 mF
3.6 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
41 mΩ
32.6 mΩ
Life (Hours)
2000 hours
1000 hours
Ripple Current
9.2 A
10.3 A
Height - Seated (Max)
117.475 mm
117.475 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierDCMC332T450CE2B
Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 450V
Cornell DubilierCGS332T350X5L
Cap Aluminum 3300uF 350V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.044 Ohm 9500mA 85°C
Cornell DubilierCGS332T450X5L
Cap Aluminum 3300uF 450V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.031 Ohm 11400mA 85°C
United Chemi-ConE36D351LPN332TDB7M
SERIES: U36D; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG
United Chemi-ConE36D351LPN332TDB7N
SERIES: 36DA; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG
United Chemi-ConE36D500LPN392TA41N
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 35X41; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS362T450X4L provided by its distributors.

Aluminum Electrolytic Capacitor, 3600Uf, 450V
Capacitors, Aluminum Electrolytic, Screw Terminal 450V 3600uf CGS CAP | Cornell-Dubilier CGS362T450X4L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3600uF, Chassis Mount
Cap Aluminum Lytic 3600uF 450V -10% to 50% (76.2 X 117.475mm) Screw Terminal 0.041 Ohm 9200mA 2000h 85C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor