Cornell Dubilier DCMC332T450CE2B

Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 450V
$ 40.375
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC332T450CE2B.

Electro Sonic

Datasheet16 pages4 years ago
Datasheet16 pages6 years ago
Datasheet16 pages11 years ago

Newark

RS (Formerly Allied Electronics)

element14

DigiKey

Inventory History

3 month trend:
+314%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCGS332T350X5L
Cap Aluminum 3300uF 350V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.044 Ohm 9500mA 85°C
Cornell DubilierCGS332T450X5L
Cap Aluminum 3300uF 450V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.031 Ohm 11400mA 85°C
Cornell DubilierCGS362T450X4L
Aluminum Electrolytic Capacitor, 3600Uf, 450V
United Chemi-ConE36D351LPN332TDB7M
SERIES: U36D; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG
United Chemi-ConE36D351LPN332TDB7N
SERIES: 36DA; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier DCMC332T450CE2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 450V
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR DCMC 450V 3300muF -10% +50% 2.500Dia 63.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3300uF, Chassis Mount
Aluminum Electrolytic Capacitor 3300Uf, 450V, +50%,-10%, Screw; Rango De Producto:Serie Dcm; Capacidad:3300Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:450V; Diámetro:63.5Mm; Resistencia Esr:0.0404Ohm; Altura:63.5Mm |Cornell Dubilier DCMC332T450CE2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor