Cornell Dubilier CGS183U100V4C

Aluminum Electrolytic Capacitors - Screw Terminal 18000uF 100V-10+75%
$ 90.7
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS183U100V4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+137%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS183U025R4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS173U075W4C
Aluminum Electrolytic Capacitors - Screw Terminal 17000uF 75V-10+75%
United Chemi-ConE36D750MLN183TC79M
Cap Aluminum Lytic 18000uF 75V -10% to 50% (50.8 X 79mm) Screw Terminal 2000h 85C
United Chemi-ConE36D750LPN173UDA5M
SERIES: 36DX; VOLT: 75; CAP: 17000; DIA X LENGTH: 63X104; PACKAGING: LG
Cornell DubilierCGS183U050V3C
Cap Aluminum 18000uF 50V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.034 Ohm 6800mA 85°C
United Chemi-ConE36D161HPN183ME92M
U36D Series Screw Teminal 160 V 18000 uF 76 x 90.5 mm 85 °C Electrolytic

Descriptions

Descriptions of Cornell Dubilier CGS183U100V4C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 18000uF 100V-10+75%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 100V 18000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 18000uF, Chassis Mount
ALUMINUM ELECTROLYTIC Capacitor 18000UF, 100V, +75,-10%, SCREW; Capacitance:18000µF; Voltage Rating:100V; Product Range:CGS Series; Capacitance
Aluminum Electrolytic Capacitor 18000Uf, 100V, +75,-10%, Screw; Rango De Producto:Serie Cgs; Capacidad:18000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:100V; Diámetro:50.8Mm; Resistencia Esr:0.018Ohm; Altura:105Mm |Cornell Dubilier CGS183U100V4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor