Cornell Dubilier CGS183U050V3C

Cap Aluminum 18000uF 50V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.034 Ohm 6800mA 85°C
$ 52.821
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS183U050V3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

DigiKey

Inventory History

3 month trend:
+1150%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS173U016R3C
Cap 17000uF 16VDC -10% to 75% 34.925 X 79.375mm Screw Terminal Metal Can 0.022 Ohm 6700mA
Cornell DubilierCGS183U025R4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE32D350LPN183MA54M
E32D Series 35 V 18000 uF 35 x 54 mm Screw Terminal Electrolytic Capacitor
Cornell DubilierCGS173U075W4C
Aluminum Electrolytic Capacitors - Screw Terminal 17000uF 75V-10+75%
United Chemi-ConE36D161HPN183ME92M
U36D Series Screw Teminal 160 V 18000 uF 76 x 90.5 mm 85 °C Electrolytic
United Chemi-ConE36D750MLN183TC79M
Cap Aluminum Lytic 18000uF 75V -10% to 50% (50.8 X 79mm) Screw Terminal 2000h 85C

Descriptions

Descriptions of Cornell Dubilier CGS183U050V3C provided by its distributors.

Cap Aluminum 18000uF 50V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.034 Ohm 6800mA 85°C
CGS Series 50 V 18000 uF -10~+70% Screw Terminal Aluminum Electrolytic Capacitor
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 18000uF, Chassis Mount
Capacitor; Al;18000uF;High Cap. Computer Grade;Screw;-10%;+50%;50VDC;65Svdc
ALUMINUM ELECTROLYTIC CAPACITOR 18000UF,; ALUMINUM ELECTROLYTIC CAPACITOR 18000UF, 50V, +75, -10%, SCREW; Capacitance: 18000µF; Voltage(DC): 50V; Voltage(AC): -; Capacitance Tolerance: -10%, +75%; Capacitor Terminals: Screw;
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:18000µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V3C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 18000UF, 50V, SCREW; Capacitance:18000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:50V; ESR:0.034ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:50.8mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor