Cornell Dubilier CGS183U025R4C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 21.78
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS183U025R4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.86%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS173U016R3C
Cap 17000uF 16VDC -10% to 75% 34.925 X 79.375mm Screw Terminal Metal Can 0.022 Ohm 6700mA
United Chemi-ConE36D750MLN183TC79M
Cap Aluminum Lytic 18000uF 75V -10% to 50% (50.8 X 79mm) Screw Terminal 2000h 85C
United Chemi-ConE36D750LPN173UDA5M
SERIES: 36DX; VOLT: 75; CAP: 17000; DIA X LENGTH: 63X104; PACKAGING: LG
Cornell DubilierCGS183U010R2C
Cap Aluminum 18000uF 10V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.078 Ohm 3100mA 85°C
United Chemi-ConE36D201HPN183MEB7M
U36D Series 200 V 18000 µF ±20% Screw Terminal Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier CGS183U025R4C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 25V 18000muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 18000uF, Chassis Mount
Capacitor;Al;18000uF;High Cap. Computer Grade;Screw;-10%,+75%;25VDC;30SVDC
ALUMINUM ELECTROLYTIC CAPACITOR 18000UF, 25V, +75, -10%, SCREW; Capacitance: 18000µF; Voltage Rating: 25V; Product Range: CGS Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: +75%,
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:18000µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R4C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGS183U025R4C.