Cornell Dubilier CGS173U016R3C

Cap 17000uF 16VDC -10% to 75% 34.925 X 79.375mm Screw Terminal Metal Can 0.022 Ohm 6700mA
$ 19.25
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS173U016R3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.94%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierDCMC163U050AB2B
Aluminum Electrolytic Capacitors - Screw Terminal 16000uF 50V -10%+75% 1.375x3.125
United Chemi-ConE36D750MLN183TC79M
Cap Aluminum Lytic 18000uF 75V -10% to 50% (50.8 X 79mm) Screw Terminal 2000h 85C
Cornell DubilierCGS183U025R4C
Aluminum Electrolytic Capacitor 18000 microfarad
United Chemi-ConE36D750LPN173UDA5M
SERIES: 36DX; VOLT: 75; CAP: 17000; DIA X LENGTH: 63X104; PACKAGING: LG
United Chemi-ConE36D500LPN183TC67M
Aluminum Electrolytic Capacitor
Cornell DubilierCGS183U010R2C
Cap Aluminum 18000uF 10V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.078 Ohm 3100mA 85°C

Descriptions

Descriptions of Cornell Dubilier CGS173U016R3C provided by its distributors.

Cap 17000uF 16VDC -10% to 75% 34.925 X 79.375mm Screw Terminal Metal Can 0.022 Ohm 6700mA
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 16V 17000muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 17000uF, Chassis Mount
Capacitor; Al;17000uF;High Cap. Computer Grade;Screw;-10%;+75%;16VDC;20Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:17000µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R3C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 17000UF, 16V, SCREW; Capacitance:17000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:16V; ESR:0.022ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor