Cornell Dubilier CGS183U010R2C

Cap Aluminum 18000uF 10V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.078 Ohm 3100mA 85°C
$ 21.41
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS183U010R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages6 years ago

Farnell

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConE36D350LPN183TC54M
SERIES: 36DA; VOLT: 35; CAP: 18000; DIA X LENGTH: 50X53; PACKAGING: LG
United Chemi-ConE32D350LPN183MA54M
E32D Series 35 V 18000 uF 35 x 54 mm Screw Terminal Electrolytic Capacitor
United Chemi-ConE36D160LPN183TA41M
Electrolytic Cap 18000Uf 16 V
Cornell DubilierCGS183U025R4C
Aluminum Electrolytic Capacitor 18000 microfarad
United Chemi-ConE36D500LPN183TC67M
Aluminum Electrolytic Capacitor
Cornell DubilierCGS173U016R3C
Cap 17000uF 16VDC -10% to 75% 34.925 X 79.375mm Screw Terminal Metal Can 0.022 Ohm 6700mA

Descriptions

Descriptions of Cornell Dubilier CGS183U010R2C provided by its distributors.

Cap Aluminum 18000uF 10V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.078 Ohm 3100mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 18000uF, Chassis Mount
Capacitor; Al;18000uF;High Cap. Computer Grade;Screw;-10%TO+75%;10VDC;12Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:18000µF; Voltage Rating:10VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R2C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 18000UF, 10V, SCREW; Capacitance:18000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:10V; ESR:0.078ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:54mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor