Cornell Dubilier CGS123U040R4C

Cap Aluminum 12000uF 40V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.049 Ohm 5000mA 85°C
$ 23.28
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS123U040R4C.

Electro Sonic

Datasheet8 pages4 years ago

Farnell

New Yorker Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS123U035R4C
Cap Aluminum 12000uF 35V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 8400mA 85°C
Cornell DubilierCGS123U030R4C
Cap Aluminum 12000uF 30V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 8400mA 85°C
Cornell DubilierCGS133U050V3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D500LPN123TC54M
U36D Series 12000 uF 50 V ±20 % Can Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier CGS123U040R4C provided by its distributors.

Cap Aluminum 12000uF 40V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.049 Ohm 5000mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 12000uF, Chassis Mount
Capacitor; Al;12000uF;High Cap. Computer Grade;Screw;-10%;+75%;40VDC;50Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:12000µF; Voltage Rating:40VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R4C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 12000UF, 40V, SCREW; Capacitance:12000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:40V; ESR:0.049ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor