Cornell Dubilier CGS133U050V3C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 35.768
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS133U050V3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.50%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCG123U016R3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS123U025V3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D400LPN123UA79M
SERIES: 36D; VOLT: 40; CAP: 12000; DIA X LENGTH: 34X79; PACKAGING: LG
Cornell DubilierCGS133U040V4C
Aluminum Electrolytic Capacitor 13000µF 40V -10% to 75% (50.8 x 104.775mm) Screw Terminal
United Chemi-ConE36D500LPN123TC54M
U36D Series 12000 uF 50 V ±20 % Can Aluminum Electrolytic Capacitor
United Chemi-ConE36D800LPN123MAA5M
Cap Aluminum Lytic 12000uF 80V 20%( 35 X 105mm) Screw Terminal 0.0156 Ohm 7560mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier CGS133U050V3C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC,0.013 F,-10,+75%,50 VDC, SCREW TERMINAL,2X3.125IN
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 50V 13000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 13000uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 13000uF
CGS Series 50 V 13000 uF 50.8 x 79.38 mm Screw In Electrolytic Capacitor
Aluminum Electrolytic Capacitor 13000Uf, 50V, +75, -10%, Screw; Rango De Producto:Serie Cgs; Capacidad:13000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:50V; Diámetro:50.8Mm; Resistencia Esr:0.029Ohm; Altura:79.4Mm |Cornell Dubilier CGS133U050V3C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGS133U050V-3C