Cornell Dubilier CGS123U035R4C

Cap Aluminum 12000uF 35V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 8400mA 85°C
$ 33.74
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS123U035R4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.20%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS133U040V4C
Aluminum Electrolytic Capacitor 13000µF 40V -10% to 75% (50.8 x 104.775mm) Screw Terminal
Cornell DubilierCGS123U040R4C
Cap Aluminum 12000uF 40V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.049 Ohm 5000mA 85°C
Cornell DubilierCGS123U025V3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier CGS123U035R4C provided by its distributors.

Cap Aluminum 12000uF 35V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 8400mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 12000uF, Chassis Mount
Capacitor; Al;12000uF;High Cap. Computer Grade;Screw;-10%;+75%;35VDC;45Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:12000µF; Voltage Rating:35VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R4C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 12000UF, 35V, SCREW; Capacitance:12000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:35V; ESR:0.018ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor