Cornell Dubilier CGS123U025V3C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 31.559
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS123U025V3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-5.26%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCG123U016R3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS123U030R4C
Cap Aluminum 12000uF 30V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 8400mA 85°C
Cornell DubilierCGR123U030V3C
Aluminum Electrolytic Capacitors - Screw Terminal 12000uF 30V-10+75%
United Chemi-ConE36D400LPN123UA79M
SERIES: 36D; VOLT: 40; CAP: 12000; DIA X LENGTH: 34X79; PACKAGING: LG
United Chemi-ConE36D500LPN123TC54M
U36D Series 12000 uF 50 V ±20 % Can Aluminum Electrolytic Capacitor
United Chemi-ConE36D800LPN123MAA5M
Cap Aluminum Lytic 12000uF 80V 20%( 35 X 105mm) Screw Terminal 0.0156 Ohm 7560mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier CGS123U025V3C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 25V 12000muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 12000uF, Chassis Mount
Capacitor; Al;12000uF;High Cap. Computer Grade;Screw;-10%;+75%;25VDC;30Svdc
Cap Aluminum Lytic 12000uF 25V -10% to 75% (34.925 X 79.375mm) Screw Terminal 0.023 Ohm 6600mA 85°C
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:12000µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V3C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor