Cornell Dubilier CGS122T200R2L

Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 200V-10+50%
$ 29.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS122T200R2L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierCGS122T250V3C
Cap 1200uF 250VDC -10% to 50% 50.8 X 79.375mm Screw Terminal Metal Can 0.08 Ohm 4400mA
Cornell DubilierCGR122T075R2L
Cap Aluminum 1200uF 75V -10% to 50% (34.925 X 66.675mm) Clamp Mount Screw Terminal 0.05 Ohm 5900mA 2000h 105°C
Cornell DubilierCGS122U100R3C
Cap Aluminum 1200uF 100V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.062 Ohm 3500mA 85°C
United Chemi-ConE36D351LPN112TDA5M
SERIES: 36DX; VOLT: 350; CAP: 1100; DIA X LENGTH: 63X104; PACKAGING: LG
United Chemi-ConE36D401LPN122TEE3Q
Cap Aluminum Lytic 1200uF 400V -10% to 50% (76.2 X 143mm) Screw Terminal 2000h 85C
NichiconLNY2G122MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF 400 V DC, NY SERIES 2000H 51(DIA.)X65MM

Descriptions

Descriptions of Cornell Dubilier CGS122T200R2L provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 200V-10+50%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1200uF, Chassis Mount
Aluminum Electrolytic Capacitor 1200Uf, 200V, +50%,-10%, Screw; Capacitance:1200Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.071Ohmrohs Compliant: Yes |Cornell Dubilier CGS122T200R2L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor