Cornell Dubilier CGR212U040R2C

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 2100uF, Chassis Mount
$ 26.869
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGR212U040R2C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGS222U050R2C
Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 110/125Vac 10 5c Chip 0.2
Cornell DubilierCGS222U040R2C
Cap Aluminum 2200uF 40V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.044 Ohm 4100mA 85°C
Cornell DubilierCG202U050R4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
United Chemi-ConE36D101LPN222TA54M
Cap Aluminum Lytic 2200uF 100V -10% to 50%( 35 X 54mm) Screw Terminal 2000h 85C
United Chemi-ConE36D201HPN222MC54M
ALUMINUM ELECTROLYTIC CAPACITOR
United Chemi-ConE36D451HPN222MDA5M
Cap Aluminum Lytic 2200uF 450V 20%( 63.5 X 105mm) Screw Terminal 0.1145 Ohm 6860mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier CGR212U040R2C provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 2100uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal 2100Uf 40V-10+75%
Cap Aluminum Lytic 2100uF 40V -10% to 75% (34.925 X 53.975mm) Screw Terminal 0.025 Ohm 7700mA 2000h 105°C
105 ºC High Temp Screw Terminal Aluminum Electrolytic
2.1mF 40V -10%~75% 25m¦¸@ 120Hz 2000h@ 105¡ãC 7.7A@ 120Hz,8.855A@ 10 kHz , 34.93mm*53.98mm
Aluminum Electrolytic Capacitor 2100Uf, 40V, +75, -10%, Screw; Capacitance:2100Μf; Voltage(Dc):40V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGR212U040R2C.

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGR212U040R2C.