What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CG202U050R4C

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
$ 24.81
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG202U050R4C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Cornell DubilierCG202U075U3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS212U075R3C
Cap Aluminum 2100uF 75V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.036 Ohm 5300mA 85C
Cornell DubilierCGR212U040R2C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 2100uF, Chassis Mount
United Chemi-ConE36D201LPN202TCA5M
SERIES: U36D; VOLT: 200; CAP: 2000; DIA X LENGTH: 50X104; PACKAGING: LG
United Chemi-ConE36D451HPN222MDA5M
Cap Aluminum Lytic 2200uF 450V 20%( 63.5 X 105mm) Screw Terminal 0.1145 Ohm 6860mA 2000h 85C
United Chemi-ConE36D451LPN222TDA5M
Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier CG202U050R4C provided by its distributors.

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Aluminum Electrolytic Capacitor 2000 microfarad
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CG 50V 2000muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 2000uF, Chassis Mount
Cap Aluminum Lytic 2000uF 50V -10% to 75% (34.925 X 104.775mm) Screw Terminal 0.033 Ohm 6100mA 2000h 85C
Aluminum Electrolytic Capacitor 2000Uf, 50V, +75, -10%, Screw; Capacitance:2000Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier CG202U050R4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor