Cornell Dubilier CGS222U050R2C

Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 110/125Vac 10 5c Chip 0.2
$ 23.9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS222U050R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+157%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS222U040R2C
Cap Aluminum 2200uF 40V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.044 Ohm 4100mA 85°C
Cornell DubilierCGS222U075R2C
Cap Aluminum 2200uF 75V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.041 Ohm 4200mA 85°C
United Chemi-ConE36D101LPN222TA54M
Cap Aluminum Lytic 2200uF 100V -10% to 50%( 35 X 54mm) Screw Terminal 2000h 85C
Cornell DubilierCGR212U040R2C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 2100uF, Chassis Mount
United Chemi-ConE36D201HPN222MC54M
ALUMINUM ELECTROLYTIC CAPACITOR
NichiconLNT2E222MSE
Cap Aluminum Lytic 2200uF 250V 20% (51 X 100mm) Screw Terminal 3200mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier CGS222U050R2C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 110/125Vac 10 5c Chip 0.2
CAPACITOR, ALUM ELECTROLYTIC,2200 UF,-10,+75%,50 VDC, SCREW TERMINAL,1.375X2.125IN
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 50V 2200muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 2200uF, Chassis Mount
Aluminum Electrolytic Capacitor 2200Uf, 50V, +75, -10%, Screw; Rango De Producto:Serie Cgs; Capacidad:2200Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:50V; Diámetro:35Mm; Resistencia Esr:0.044Ohm; Altura:54Mm |Cornell Dubilier CGS222U050R2C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor