Cornell Dubilier CG113U035U4C

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
$ 38.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG113U035U4C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+506%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date1994-09-04
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGS113U040V3C
ALUMINUM ELECTROLYTIC CAPACITOR 11000UF, 40V, +75, -10%, SCREW
Cornell DubilierCGS123U035R4C
Cap Aluminum 12000uF 35V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 8400mA 85°C
Cornell DubilierCGS123U030R4C
Cap Aluminum 12000uF 30V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 8400mA 85°C

Descriptions

Descriptions of Cornell Dubilier CG113U035U4C provided by its distributors.

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
CG Series 11000 uF 35 V Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CG 35V 11000muF -10% +75% 1.750Dia 44.45mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 11000uF, Chassis Mount
Cap Aluminum Lytic 11000uF 35V -10% to 75% (44.45 X 104.775mm) Screw Terminal 0.02 Ohm 9100mA 2000h 85C
Aluminum Electrolytic Capacitor 11000Uf, 35V, +75, -10%, Screw; Capacitance:11000Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:0.02Ohm Rohs Compliant: Yes |Cornell Dubilier CG113U035U4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor