Cornell Dubilier CG501U150R3C

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
$ 23.97
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG501U150R3C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1994-09-04
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

United Chemi-ConE32D351LPN471MA67M
SERIES: U32D; VOLT: 350; CAP: 470; DIA X LENGTH: 34X66; PACKAGING: LG
Cornell DubilierCGS551T250R4C
Capacitor; Al Electrolytic;550uF;250VDC;-10%;+50%;Radial;1.375In.Dia.;3.6A;-40D
Cornell DubilierDCMC471T450AB2B
Aluminum Electrolytic Capacitors - Screw Terminal 470uF 450V 10%+50% 1.375x3.125
NichiconLNT2G471MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 400V 470muF ±20% 1.378Dia 35.00mm
NichiconLNT2V471MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 350V 470muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier CG501U150R3C provided by its distributors.

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Capacitors, Aluminum Electrolytic, Screw Terminal 500uF 150V | Cornell-Dubilier CG501U150R3C
Aluminum Electrolytic Capacitor 500 microfarad 150 VDC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CG 150V 500muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 75% +Tol, 10% -Tol, 500uF, Chassis Mount
ALUMINUM ELECTROLYTIC CAPACITOR 500UF, 1; ALUMINUM ELECTROLYTIC CAPACITOR 500UF, 150V, +75, -10%, SCREW; Capacitance: 500µF; Voltage(DC): 150V; Voltage(AC): -; Capacitance Tolerance: -10%, +75%; Capacitor Terminals: Screw; Li
Aluminum Electrolytic Capacitor 500Uf, 150V, +75, -10%, Screw; Rango De Producto:Serie Cg; Capacidad:500Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:150V; Diámetro:34.9Mm; Resistencia Esr:0.103Ohm; Altura:79.37Mm |Cornell Dubilier CG501U150R3C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor