Cornell Dubilier CDV30FJ202JO3F

Mica Capacitor, Mica, 2000V, 5% +Tol, 5% -Tol, F, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
$ 13.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FJ202JO3F.

IHS

Datasheet6 pages15 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-65.71%

Alternate Parts

Price @ 1000
$ 13.357
$ 16.95
Stock
1,032
25,879
Authorized Distributors
6
6
Capacitance
2 nF
2 nF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
2 kV
2 kV
Tolerance
-
5 %
Temperature Coefficient
-
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2011-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FJ202JO3F provided by its distributors.

Mica Capacitor, Mica, 2000V, 5% +Tol, 5% -Tol, F, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
MICA | Cornell-Dubilier CDV30FJ202JO3F
Mica Capacitors, Standard Dipped
Mica Capacitors 2nF 1kV 5% tol

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor