Cornell Dubilier CDV30FJ202JO3

Mica Capacitor, Mica, 2000V, 5% +Tol, 5% -Tol, F, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
$ 16.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FJ202JO3.

Newark

Datasheet6 pages15 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-50.38%

Alternate Parts

Price @ 1000
$ 16.95
$ 13.357
Stock
25,879
1,032
Authorized Distributors
6
6
Capacitance
2 nF
2 nF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
-
Temperature Coefficient
70 ppm/°C
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCDV30FH222JO3F
Mica Capacitor, Mica, 1500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV30FJ202JO3 provided by its distributors.

Mica Capacitor, Mica, 2000V, 5% +Tol, 5% -Tol, F, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
Capacitor-Fixed 1500pF +-1PCT 500V mica THT
Mica Radial Lead Capacitors 2000PF 2000V 5%
MICA | Cornell-Dubilier CDV30FJ202JO3
Mica Capacitors, Standard Dipped
Radial CDV30 2kV 2000pF ±5% 70ppm/C
MICA CAP, 2000PF, 2KVDC, RADIAL; Capacitance:2000pF; Voltage(DC):2kV; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Lead Spacing:11.1mm; Capacitor Case / Package:-; Product Length:-; Product Width:-; Product Height:-RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor