Cornell Dubilier CDV30FJ151JO3

Mica Capacitor, Mica, 2000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
$ 13.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FJ151JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-85.42%

Alternate Parts

Price @ 1000
$ 13.206
$ 11.327
Stock
2,081
582
Authorized Distributors
6
6
Capacitance
150 pF
150 pF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
-
Temperature Coefficient
70 ppm/°C
-
Military Standard
Not
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15FD151JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cornell DubilierCD10FD151JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cornell DubilierCD15FD151JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV30FJ151JO3 provided by its distributors.

Mica Capacitor, Mica, 2000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cap Mica 150pF 2000V 5%( 19.6 X 6.4 X 21.8mm) Radial 11.1mm 125C T/R
Capacitor, mica,150Pf,2Kvdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CDV30FJ151JO3
Mica Radial Lead Capacitors 150PF 2000V 5%
Mica Capacitors, Standard Dipped
Radial CDV30 2kV 150pF ±5% 70ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor